Cart

ULQ2003D1013TRY

ST ULQ2003D1013TRY

image shown is a representation only

ST

7x DARL ARR 0,5A 50V SO-16
Supplier: STMicroelectronics
Matchcode: ULQ2003D1013TRY
Rutronik No.: ICIFP45447
Unit Pack: 2500
MOQ: 5000
package: SO-16
Packaging: REEL
On request
0.2194 $
1,097.00 $

Prices

5,000 0.2194 $
10,000 0.216 $
15,000 0.1997 $

7x DARL ARR 0,5A 50V SO-16 Description

Seven Darlington array

Parameter

I(lim,min)/Ch
0.005 A
Channels
7
V(op,max)
30 V
Automotive
AEC-Q(100)
Package
SO-16
Mounting
SMD
Leadfree Defin.
10
T(j,min)
-40 °C
T(j,max)
105 °C
I(lim,max)/Ch
0.006 A
OL Detection
NAN Y/N/NA/NAN
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?