Cart

ULN2803A

ST ULN2803A

image shown is a representation only

ST

8x DARL ARR 0,5A 50V DIP18
Supplier: STMicroelectronics
Matchcode: ULN2803A
Rutronik No.: ICIFS43513
Unit Pack: 20
MOQ: 20
package: DIP18
Packaging: TUBE
Best Choice
In Stock
0.3749 $
7.50 $

Prices

20 0.3749 $
60 0.3518 $
100 0.3461 $
140 0.3403 $
500 0.3201 $

8x DARL ARR 0,5A 50V DIP18 Description

Eight Darlington Arrays

Parameter

Channels
8
Automotive
NO
Package
DIP18
Mounting
THT
Leadfree Defin.
10
Diagnostics
no
T(j,min)
-20 °C
T(j,max)
150 °C
I(lim,max)/Ch
0.5 A
V(in,max)
50 V
OL Detection
NAN Y/N/NA/NAN
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
V(op,abs,max)
30 V
Application
industrial
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?