Cart

ULN2068B

ST ULN2068B

image shown is a representation only

ST

4x DARL.ARR.1,5A 50V DIP16
Supplier: STMicroelectronics
Matchcode: ULN2068B
Rutronik No.: ICIFS43537
Unit Pack: 25
MOQ: 25
package: DIP16
Packaging: TUBE
Best Choice
In Stock
1.66 $
41.50 $

Prices

25 1.66 $
50 1.56 $
100 1.53 $
125 1.50 $
375 1.41 $

4x DARL.ARR.1,5A 50V DIP16 Description

50 V - 1.5 A quad Darlington switches

Parameter

Automotive
NO
Package
DIP16
Channels
1.5
V(op,min)
-20 V
V(op,max)
85 V
Leadfree Defin.
10
Packaging
TUBE
OL Detection
NAN Y/N/NA/NAN
OL Detec.ad ON
N Y/N/NA/NAN
Application
4
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?