Cart

ULN2004D1013TR

ST ULN2004D1013TR

image shown is a representation only

ST

7x DARL ARR 0,5A 50V SO16
Supplier: STMicroelectronics
Matchcode: ULN2004D1013TR
Rutronik No.: ICIFS43540
Unit Pack: 2500
MOQ: 2500
package: SOP16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.132 $
330.00 $

Prices

2,500 0.132 $
5,000 0.1298 $
7,500 0.1277 $

7x DARL ARR 0,5A 50V SO16 Description

Seven Darlington Arrays

Parameter

Channels
0.5
V(op,min)
-20 V
V(op,max)
85 V
Automotive
NO
Package
SOP16
Leadfree Defin.
RoHS-conform
OL Detection
NAN Y/N/NA/NAN
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
Packaging
REEL
Application
7
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?