Cart

ULN2004A

ST ULN2004A

image shown is a representation only

ST

7x DARL ARR 0,5A 50V DIP16
Supplier: STMicroelectronics
Matchcode: ULN2004A
Rutronik No.: ICIFS43533
Unit Pack: 25
MOQ: 25
package: DIP16
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.1657 $
4.14 $

Prices

25 0.1657 $
500 0.163 $
1,000 0.1603 $
1,500 0.1576 $
2,000 0.1549 $

7x DARL ARR 0,5A 50V DIP16 Description

Seven Darlington Arrays

Parameter

Channels
0.5
V(op,min)
-20 V
V(op,max)
85 V
Automotive
NO
Package
DIP16
Leadfree Defin.
RoHS-conform
OL Detection
NAN Y/N/NA/NAN
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
Packaging
TUBE
Application
7
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?