ULN2003D1013TR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: ULN2003D1013TR
Rutronik No.: ICIFP46122
Unit Pack: 2500
MOQ: 2500
package: SO-16
Packaging: REEL
Topseller
7x DARL ARR 0,5A 50V SO-16 SMD Description
Seven Darlington Arrays
Parameter
- Channels
- 7
- V(op,max)
- 3 V
- Automotive
- NO
- Package
- SO-16
- Automotive
- NO
- Mounting
- SMD
- Leadfree Defin.
- 10
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 0.5 A
- Technology
- TTL
- OL Detection
- N Y/N/NA/NAN
- OL Detec.ad ON
- N Y/N/NA/NAN
- OL Detec.ad OFF
- N Y/N/NA/NAN
- Packaging
- REEL
- Application
- industrial
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 42 weeks