Cart

ULN2003D1013TR

ST ULN2003D1013TR

image shown is a representation only

ST

7x DARL ARR 0,5A 50V SO-16 SMD
Supplier: STMicroelectronics
Matchcode: ULN2003D1013TR
Rutronik No.: ICIFS43522
Unit Pack: 2500
MOQ: 10000
package: SO-16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.105 $
1,050.00 $

Prices

10,000 0.105 $
20,000 0.1033 $
40,000 0.1015 $
50,000 0.0998 $

7x DARL ARR 0,5A 50V SO-16 SMD Description

Seven Darlington Arrays

Parameter

Channels
7
V(op,max)
3 V
Automotive
NO
Package
SO-16
Automotive
NO
Mounting
SMD
Leadfree Defin.
RoHS-conform
T(j,min)
-40 °C
T(j,max)
150 °C
I(lim,max)/Ch
0.5 A
Technology
TTL
OL Detection
N Y/N/NA/NAN
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
Packaging
REEL
Application
industrial
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?