ULN2003A

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: ULN2003A
Rutronik No.: ICIFP46132
Unit Pack: 25
MOQ: 25
package: DIP16
Packaging: TUBE
Topseller
7x DARL ARR 0,5A 50V DIP16 THT Description
Seven Darlington Arrays
Parameter
- Channels
- 7
- V(op,min)
- 7 V
- V(op,max)
- 20 V
- Automotive
- NO
- Package
- DIP16
- Automotive
- NO
- Mounting
- THT
- Leadfree Defin.
- 4
- T(j,min)
- -40 °C
- T(j,max)
- 85 °C
- I(lim,max)/Ch
- 0.5 A
- OL Detection
- NAN Y/N/NA/NAN
- OL Detec.ad ON
- N Y/N/NA/NAN
- OL Detec.ad OFF
- N Y/N/NA/NAN
- V(op,abs,max)
- 85 V
- Packaging
- TUBE
- Application
- industrial
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 42 weeks