Cart

ULN2003A

ST ULN2003A

image shown is a representation only

ST

7x DARL ARR 0,5A 50V DIP16 THT
Supplier: STMicroelectronics
Matchcode: ULN2003A
Rutronik No.: ICIFS43527
Unit Pack: 25
MOQ: 25
package: DIP16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.1276 $
3.19 $

Prices

25 0.1276 $
500 0.1255 $
1,000 0.1234 $
1,500 0.1213 $
2,000 0.1193 $

7x DARL ARR 0,5A 50V DIP16 THT Description

Seven Darlington Arrays

Parameter

Channels
7
V(op,max)
50 V
Automotive
NO
Package
DIP16
Leadfree Defin.
RoHS-conform
T(j,min)
-40 °C
T(j,max)
85 °C
OL Detection
NAN Y/N/NA/NAN
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
Packaging
TUBE
Application
7
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?