Cart

ULN2002D1013TR

ST ULN2002D1013TR

image shown is a representation only

ST

7x DARL ARR 0,5A 50V SO16
Supplier: STMicroelectronics
Matchcode: ULN2002D1013TR
Rutronik No.: ICIF4260
Unit Pack: 2500
MOQ: 7500
package: SOP16
Packaging: REEL
On request
0.1354 $
1,015.50 $

Prices

7,500 0.1354 $
15,000 0.1332 $
22,500 0.1253 $

7x DARL ARR 0,5A 50V SO16 Description

Seven darlington array

Parameter

Channels
7
V(op,min)
-20 V
V(op,max)
85 V
Automotive
NO
Package
SOP16
Leadfree Defin.
10
OL Detection
NAN Y/N/NA/NAN
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
Packaging
REEL
Application
7
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?