Cart

ULN2002A

ST ULN2002A

image shown is a representation only

ST

7x DARL ARR 0,5A 50V DIP16 14/2
Supplier: STMicroelectronics
Matchcode: ULN2002A
Rutronik No.: ICIFS43548
Unit Pack: 25
MOQ: 25
package: DIP16
Packaging: TUBE
In Stock
0.163 $
4.08 $

Prices

25 0.163 $
75 0.153 $
125 0.1505 $
375 0.1479 $
875 0.1392 $

7x DARL ARR 0,5A 50V DIP16 14/2 Description

Seven darlington array

Parameter

Channels
7
V(op,max)
50 V
Automotive
NO
Package
DIP16
Mounting
THT
Leadfree Defin.
10
T(j,min)
-40 °C
T(j,max)
85 °C
I(lim,max)/Ch
0.5 A
OL Detection
NAN Y/N/NA/NAN
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
Packaging
TUBE
Application
driv.loads
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?