Cart

UC3844BN

ST UC3844BN

image shown is a representation only

ST

SMPS PDIP-8 THT
Supplier: STMicroelectronics
Matchcode: UC3844BN
Rutronik No.: ICPWM5527
Unit Pack: 50
MOQ: 50
package: DIP-8
Packaging: TUBE
In Stock
0.289 $
14.45 $

Prices

50 0.289 $
150 0.2059 $
500 0.2023 $
1,150 0.1969 $
2,250 0.1951 $

SMPS PDIP-8 THT Description

Current Mode PWM

Parameter

Type
SMPS
V(cc)
30 V
V(in) max
30 V
I(out)
1 A
f(s)
250 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
DIP-8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?