Cart

UC3843BD1

ST UC3843BD1

image shown is a representation only

ST

SMPS SO-8 SMD
Supplier: STMicroelectronics
Matchcode: UC3843BD1
Rutronik No.: ICPWM5854
Unit Pack: 100
MOQ: 6000
package: SO-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.19 $
1,140.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

SMPS SO-8 SMD Description

Current Mode PWM

Parameter

Type
SMPS
V(in) max
30 V
I(out)
1 A
f(s)
250000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?