Cart

UC2845BN

ST UC2845BN

image shown is a representation only

ST

SMPS DIP-8 THT
Supplier: STMicroelectronics
Matchcode: UC2845BN
Rutronik No.: ICPWM5663
Unit Pack: 50
MOQ: 50
package: DIP-8
Packaging: TUBE
In Stock
0.343 $
17.15 $

Prices

50 0.343 $
150 0.2614 $
250 0.2443 $
500 0.24 $
1,000 0.2336 $

SMPS DIP-8 THT Description

Current Mode PWM

Parameter

Type
SMPS
V(in) max
30 V
I(out)
1 A
f(s)
250000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
DIP-8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?