UC2845BD1013TR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: UC2845BD1013TR
Rutronik No.: ICPWM8434
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
Topseller
Parameter
- Type
- SMPS
- V(in) max
- 30 V
- I(out)
- 1 A
- f(s)
- 250000 Hz
- T(A) min
- -40 °C
- T(A) max
- 150 °C
- Automotive
- NO
- Package
- SO-8
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Morocco
- ABC-Code
- B
- Supplier Lead time
- 42 weeks