Cart

UC2844BD1013TR

ST UC2844BD1013TR

image shown is a representation only

ST

SMPS SO-8 SMD
Supplier: STMicroelectronics
Matchcode: UC2844BD1013TR
Rutronik No.: ICPWM6019
Unit Pack: 2500
MOQ: 5000
package: SO-8
Packaging: REEL
On request
0.2578 $
1,289.00 $

Prices

5,000 0.2578 $
10,000 0.2409 $
15,000 0.2304 $

SMPS SO-8 SMD Description

Current Mode PWM

Parameter

Type
SMPS
V(in) max
30 V
I(out)
1 A
f(s)
250000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?