Cart

TYN812TRG

ST TYN812TRG

image shown is a representation only

ST

THYRISTOR 12A 800V TO220
Supplier: STMicroelectronics
Matchcode: TYN812T
Rutronik No.: THYR90089
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
In Stock
0.4389 $
21.95 $

Prices

50 0.4389 $
100 0.417 $
200 0.4133 $
400 0.4097 $
800 0.3914 $

THYRISTOR 12A 800V TO220 Description

12A standard SCRs

The standard 12 A SCR series is suitable to fit all modes of control, found in applications such as overvoltage crowbar protection, motor control circuits in power tools and kitchen aids, inrush current limiting circuits, capacitive discharge ignition and voltage regulation circuits.


Available in through-hole or surface-mount packages, they provide an optimized performance in a limited space.


Key Features


  • On-state RMS current, IT(RMS) 12 A
  • Repetitive peak off-state voltage, VDRM and VRRM 600 V, 800 V and 1000 V
  • Triggering gate current, IGT 5 mA or 15 mA


Parameter

I (TRMS) eff
12 A
U(RRM)
800 V
I(GT) max
5 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?