TYN810RG

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: TYN810
Rutronik No.: TY5109
Unit Pack: 50
MOQ: 2000
package: TO220
Packaging: TUBE
THY 10A 800V TO-220AB Description
The TYNx10 Silicon Controlled Rectifiers is a high performance glass passivated technology.
This general purpose Silicon Controlled Rectifiers is designed for power supply up to 400Hz on resistive or inductive load.
Parameter
- I (TRMS) eff
- 10 A
- U(RRM)
- 800 V
- Tab voltage
- NONINSULAT
- I(GT) max
- 15 mA
- Automotive
- NO
- Package
- TO220
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks