Cart

TYN640RG

ST TYN640RG

image shown is a representation only

ST

THYRISTOR 40A 600V TO220
Supplier: STMicroelectronics
Matchcode: TYN640
Rutronik No.: TY5057
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
In Stock
2.00 $
100.00 $

Prices

50 2.00 $
100 1.81 $
200 1.75 $
300 1.70 $
500 1.52 $

THYRISTOR 40A 600V TO220 Description

40 A standard SCRs

Parameter

I (TRMS) eff
40 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
35 mA
Automotive
NO
Package
TO220
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?