Cart

TYN625RG

ST TYN625RG

image shown is a representation only

ST

THYRISTOR 25A 600V TO220
Supplier: STMicroelectronics
Matchcode: TYN625
Rutronik No.: THYR90233
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
Topseller
On request
0.904 $
904.00 $

Parameter

I (TRMS) eff
25 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
40 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?