Cart

TYN612RG

ST TYN612RG

image shown is a representation only

ST

THYRISTOR 12A 600V TO220
Supplier: STMicroelectronics
Matchcode: TYN612
Rutronik No.: TY5099
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
In Stock
0.7599 $
38.00 $

Prices

50 0.7599 $
100 0.6839 $
200 0.6649 $
400 0.6459 $
700 0.5794 $

THYRISTOR 12A 600V TO220 Description

12A standard SCRs

Parameter

I (TRMS) eff
12 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
15 mA
Automotive
NO
Package
TO220
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?