Cart

TYN610RG

ST TYN610RG

image shown is a representation only

ST

THYRISTOR 10A 600V TO220
Supplier: STMicroelectronics
Matchcode: TYN610
Rutronik No.: TY5122
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
In Stock
0.4711 $
23.56 $

Prices

50 0.4711 $
150 0.424 $
250 0.4122 $
450 0.4005 $
850 0.3592 $

THYRISTOR 10A 600V TO220 Description

10A standard SCRs

Parameter

I (TRMS) eff
10 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
15 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?