Cart

TYN608RG

ST TYN608RG

image shown is a representation only

ST

THYRISTOR 8A 600V TO220
Supplier: STMicroelectronics
Matchcode: TYN608
Rutronik No.: TY5214
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
In Stock
0.6648 $
33.24 $

Prices

50 0.6648 $
100 0.5983 $
200 0.5817 $
400 0.565 $
800 0.5069 $

THYRISTOR 8A 600V TO220 Description

8A standard SCRs

Parameter

I (TRMS) eff
8 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
15 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?