Cart

TYN1225RG

ST TYN1225RG

image shown is a representation only

ST

THYRISTOR 25A 1200V TO220
Supplier: STMicroelectronics
Matchcode: TYN1225
Rutronik No.: THYR90232
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
Topseller
On request
1.83 $
1,830.00 $
Article with this quantity is not orderable.

Parameter

I (TRMS) eff
25 A
U(RRM)
1200 V
Tab voltage
NONINSULAT
I(GT) max
40 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
A
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?