Cart

TYN1012TRG

ST TYN1012TRG

image shown is a representation only

ST

THYRISTOR 12A 1000V TO220
Supplier: STMicroelectronics
Matchcode: TYN1012T
Rutronik No.: TY5449
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
In Stock
1.0941 $
54.71 $

Prices

50 1.0941 $
100 0.9847 $
200 0.9573 $
350 0.93 $
600 0.8343 $

THYRISTOR 12A 1000V TO220 Description

12A standard SCRs

Parameter

I (TRMS) eff
12 A
U(RRM)
1000 V
Tab voltage
NONINSULAT
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?