Cart

TYN1012RG

ST TYN1012RG

image shown is a representation only

ST

THYRISTOR 12A 1000V TO220
Supplier: STMicroelectronics
Matchcode: TYN1012
Rutronik No.: THYR90231
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
Topseller
On request
0.7565 $
756.50 $

Parameter

I (TRMS) eff
12 A
U(RRM)
1000 V
Tab voltage
NONINSULAT
I(GT) max
15 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?