Cart

TYN1012RG

ST TYN1012RG

image shown is a representation only

ST

THYRISTOR 12A 1000V TO220
Supplier: STMicroelectronics
Matchcode: TYN1012
Rutronik No.: TY5119
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
In Stock
1.33 $
66.50 $

Prices

50 1.33 $
100 1.20 $
200 1.17 $
300 1.1335 $
550 1.0168 $

THYRISTOR 12A 1000V TO220 Description

12A standard SCRs

Parameter

I (TRMS) eff
12 A
U(RRM)
1000 V
Tab voltage
NONINSULAT
I(GT) max
15 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?