Cart

TSZ182IYDT

ST TSZ182IYDT

image shown is a representation only

ST

2xOP 3MHz 4,7V/µs MiniSO-8
Supplier: STMicroelectronics
Matchcode: TSZ182IYDT
Rutronik No.: ICOP7483
Unit Pack: 2500
MOQ: 2500
package: MiniSO-8
Packaging: REEL
On request
1.14 $
2,850.00 $

Prices

2,500 1.14 $
5,000 1.0059 $

Parameter

Slew rate
4.6 V/µs
Channels
2
Package
MiniSO-8
R2R
R2R I/O°
Vcc(min)
2.2 V
Vcc(max)
5.5 V
GBW
3 MHz
Automotive
AEC-Q(100)
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.002 mV
Noise
40 nV/rtHz
Input bias
30 pA
Offset drift
0.1 µV/°C
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
15 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?