Cart

TSZ182IQ2T

ST TSZ182IQ2T

image shown is a representation only

ST

2xOP 3MHz 4,7V/µs DFN8
Supplier: STMicroelectronics
Matchcode: TSZ182IQ2T
Rutronik No.: ICOP7503
Unit Pack: 1
MOQ: 3000
package: DFN8
Packaging: REEL
Topseller
On request
0.9799 $
2,939.70 $

Prices

3,000 0.9799 $
6,000 0.8593 $

Parameter

Package
DFN8
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
4 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?