Cart

TSZ122IST

ST TSZ122IST

image shown is a representation only

ST

2xOP 400kHz0,19V/µs MiniSO8_SMD
Supplier: STMicroelectronics
Matchcode: TSZ122IST
Rutronik No.: ICOP7076
Unit Pack: 4000
MOQ: 4000
package: MiniSO8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.30 $
5,200.00 $

Prices

4,000 1.30 $
8,000 1.20 $

2xOP 400kHz0,19V/µs MiniSO8_SMD Description

Very high accuracy (5 µV) zero drift micropower 5 V

Parameter

Channels
2
Optimisation
ZeroDrift
R2R
R2R In/Out
Shutdown
No
GBW
0.4 MHz
Slew rate
0.19 V/µs
Input offset
0.001 mV
Input bias
50 pA
Offset drift
10 µV/°C
Noise
40 nV/rtHz
Icc/ Channel
29 µA
Output current
16 mA
Vcc(min)
1.8 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
14.7 mm²
Automotive
NO
Package
MiniSO8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?