TSZ122IQ2T

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: TSZ122IQ2T
Rutronik No.: ICOP7097
Unit Pack: 3000
MOQ: 3000
package: DFN8
Packaging: REEL
Topseller
2xOP 400kHz0,19V/µs DFN8 _SMD Description
Very high accuracy (5 µV) zero drift micropower 5 V
Parameter
- Slew rate
- 0.19 V/µs
- Channels
- 2
- Package
- DFN8
- Optimisation
- ZeroDrift
- R2R
- R2R In/Out
- Vcc(min)
- 1.8 V
- Shutdown
- No
- Vcc(max)
- 5.5 V
- GBW
- 0.4 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Input offset
- 1 mV
- Noise
- 60 nV/rtHz
- Input bias
- 50000 pA
- Offset drift
- 0.01 µV/°C
- Icc/ Channel
- 29 µA
- Output current
- 16 mA
- Leadfree Defin.
- 10
- Packaging
- REEL
- Mounting
- SMD
- Footprint
- 4 mm²
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 14 weeks