Cart

TSZ121ILT

ST TSZ121ILT

image shown is a representation only

ST

1xOP 400kHz 0,19V/µs SOT23-5SMD
Supplier: STMicroelectronics
Matchcode: TSZ121ILT
Rutronik No.: ICOP7000
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
On request
1.0381 $
3,114.30 $

1xOP 400kHz 0,19V/µs SOT23-5SMD Description

Very high accuracy (5 µV) zero drift micropower 5 V

Parameter

Slew rate
0.19 V/µs
Channels
1
Package
SOT23-5
Optimisation
ZeroDrift
R2R
R2R In/Out
Vcc(min)
1.8 V
Shutdown
No
Vcc(max)
5.5 V
GBW
0.4 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Noise
60 nV/rtHz
Input bias
50 pA
Offset drift
10 µV/°C
Icc/ Channel
31 µA
Output current
18 mA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
8.12 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?