Cart

TSX9292IQ2T

ST TSX9292IQ2T

image shown is a representation only

ST

2xOP 16MHz 27V/µs DFN8 SMD R
Supplier: STMicroelectronics
Matchcode: TSX9292IQ2T
Rutronik No.: ICOP7482
Unit Pack: 1
MOQ: 3000
package: DFN8
Packaging: REEL
On request
0.8888 $
2,666.40 $

Prices

3,000 0.8888 $
6,000 0.8409 $

2xOP 16MHz 27V/µs DFN8 SMD R Description

16MHz, rail-to-rail 16V CMOS op-amps

Parameter

Slew rate
27 V/µs
Channels
2
Package
DFN8
R2R
R2R Out
Vcc(min)
4 V
Shutdown
No
Vcc(max)
16 V
GBW
16 MHz
Automotive
AEC-Q(100)
Top(min)
-40 °C
Top(max)
125 °C
Input offset
5 mV
Noise
17.9 nV/rtHz
Input bias
200 pA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?