Cart

TSX9292IDT

ST TSX9292IDT

image shown is a representation only

ST

2xOP 16MHz 27V/µs SO8 SMD
Supplier: STMicroelectronics
Matchcode: TSX9292IDT NPI2
Rutronik No.: ICOP7238
Unit Pack: 1
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
On request
0.8685 $
2,171.25 $

Prices

2,500 0.8685 $
5,000 0.8217 $

2xOP 16MHz 27V/µs SO8 SMD Description

16MHz, rail-to-rail 16V CMOS op-amps

Parameter

Slew rate
27 V/µs
Channels
2
Package
SO8
R2R
R2R I/O
Vcc(min)
4 V
Shutdown
No
Vcc(max)
16 V
GBW
16 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
5 mV
Noise
16.8 nV/rtHz
Input bias
10 pA
Offset drift
2 µV/°C
Icc/ Channel
290 µA
Output current
21 mA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?