TSX922IDT

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: TSX922IDT NPI2
Rutronik No.: ICOP7237
Unit Pack: 1
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
2xOP 10MHz 17V/µs SO8 SMD Description
10MHz, rail-to-rail 16V CMOS op-amps
Parameter
- Slew rate
- 17 V/µs
- Channels
- 2
- Package
- SO8
- R2R
- R2R I/O
- Vcc(min)
- 4 V
- Shutdown
- No
- Vcc(max)
- 16 V
- GBW
- 10 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Input offset
- 5 mV
- Noise
- 17.9 nV/rtHz
- Input bias
- 10 pA
- Offset drift
- 2 µV/°C
- Icc/ Channel
- 290 µA
- Output current
- 21 mA
- Leadfree Defin.
- 10
- Packaging
- REEL
- Mounting
- SMD
- Footprint
- 29.4 mm²
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks