Cart

TSX7191ILT

ST TSX7191ILT

image shown is a representation only

ST

1xOP 9MHz 2,3V/µs SOT23-5 SMD
Supplier: STMicroelectronics
Matchcode: TSX7191ILT NPI2
Rutronik No.: ICOP7236
Unit Pack: 1
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
On request
0.8478 $
2,543.40 $

Prices

3,000 0.8478 $
6,000 0.8022 $

Parameter

Slew rate
2.3 V/µs
Channels
1
Package
SOT23-5
R2R
R2R I/O
Vcc(min)
2.7 V
Shutdown
No
Vcc(max)
16 V
GBW
9 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.2 mV
Noise
22 nV/rtHz
Input bias
1 pA
Offset drift
2.5 µV/°C
Icc/ Channel
570 µA
Output current
45 mA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
8.12 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?