Cart

TSX711IYLT

ST TSX711IYLT

image shown is a representation only

ST

1xOP 2,7MHz 1,4V/µs SOT23-5_SMD
Supplier: STMicroelectronics
Matchcode: TSX711IYLT
Rutronik No.: ICOP7506
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
On request
0.7935 $
2,380.50 $

Parameter

Slew rate
1.4 V/µs
Channels
1
Package
SOT23-5
Optimisation
LowPower
R2R
R2R I/O
Vcc(min)
2.7 V
Shutdown
No
Vcc(max)
16 V
GBW
2.7 MHz
Automotive
AEC-Q(100)
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.2 mV
Noise
22 nV/rtHz
Input bias
1 pA
Offset drift
2.5 µV/°C
Icc/ Channel
570 µA
Output current
70 mA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
9 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?