Cart

TSX634IQ4T

ST TSX634IQ4T

image shown is a representation only

ST

4xOP 0,2MHz 0,12V/µs QFN _SMD
Supplier: STMicroelectronics
Matchcode: TSX634IQ4T
Rutronik No.: ICOP7256
Unit Pack: 3000
MOQ: 3000
package: QFN16
Packaging: REEL
Topseller
On request
1.0546 $
3,163.80 $

4xOP 0,2MHz 0,12V/µs QFN _SMD Description

Micropower, rail-to-rail 16V CMOS op-amps

Parameter

Slew rate
0.12 V/µs
Package
QFN16
Channels
4
R2R
R2R In/Out
Vcc(min)
3.3 V
Shutdown
No
Vcc(max)
16 V
GBW
0.2 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Noise
60 nV/rtHz
Input bias
1 pA
Offset drift
1 µV/°C
Icc/ Channel
45 µA
Output current
92 mA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
9 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?