Cart

TSX634IPT

ST TSX634IPT

image shown is a representation only

ST

4xOP 0,2MHz 0,12V/µsTSSOP14_SMD
Supplier: STMicroelectronics
Matchcode: TSX634IPT
Rutronik No.: ICOP7149
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.14 $
2,850.00 $

Prices

2,500 1.14 $
5,000 1.06 $

4xOP 0,2MHz 0,12V/µsTSSOP14_SMD Description

Micropower, rail-to-rail 16V CMOS op-amps

Parameter

Channels
4
Optimisation
MicroPower
R2R
R2R In/Out
Shutdown
No
GBW
0.2 MHz
Slew rate
0.12 V/µs
Input offset
0.0016 mV
Input bias
1 pA
Offset drift
1 µV/°C
Noise
5 nV/rtHz
Icc/ Channel
45 µA
Output current
92 mA
Vcc(min)
3.3 V
Vcc(max)
16 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
14.7 mm²
Automotive
NO
Package
TSSOP14
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Leadtime
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?