Cart

TSX564IPT

ST TSX564IPT

image shown is a representation only

ST

4xOP 0,9MHz 1V/µs TSSOP14 _SMD
Supplier: STMicroelectronics
Matchcode: TSX564IPT
Rutronik No.: ICOP6805
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.921 €
2,302.50 €

Prices

2,500 0.921 €
5,000 0.8551 €

Parameter

Channels
4
package
TSSOP14
Top(max)
125 °C
GBW
0.9 MHz
Vcc(max)
16 V
Icc/Channel
235 µA
Input offset
0.6 mV
Input bias
1 pA
Noise
55 nV/rtHz
Automotive
NO
Slew rate
1 V/µs
Optimisation
MicroPower
Technology
CMOS
R2R
R2R In
Shutdown
No
Offset drift
2 µV/°C
Output current
92 mA
Vcc(min)
3 V
Top(min)
-40 °C
Mounting
SMD
Footprint
32 mm²
Category
Precision
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423300000
Country
Malaysia
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?