Cart

TSX562IYST

ST TSX562IYST

image shown is a representation only

ST

2xOP 0,9MHz 1V/µs SOT23-5 SMD
Supplier: STMicroelectronics
Matchcode: TSX562IYST
Rutronik No.: ICOP7222
Unit Pack: 4000
MOQ: 4000
package: SOT23-5
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.717 $
2,868.00 $

Prices

4,000 0.717 $
8,000 0.6658 $

2xOP 0,9MHz 1V/µs SOT23-5 SMD Description

Micropower, wide bandwidth 16V CMOS op-amps

Parameter

Channels
2
Package
SOT23-5
Top(max)
125 °C
GBW
0.9 MHz
Vcc(max)
16 V
Icc/Channel
235 µA
Input offset
0.6 mV
Input bias
1 pA
Noise
55 nV/rtHz
Automotive
AEC-Q(100)
Slew rate
1 V/µs
R2R
R2R I
Shutdown
no
Offset drift
2 µV/°C
Output current
92 mA
Vcc(min)
3 V
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423300000
Country
Malaysia
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?