Cart

TSX562IST

ST TSX562IST

image shown is a representation only

ST

2xOP 0,9MHz 1V/µs MiniSO8 SMD
Supplier: STMicroelectronics
Matchcode: TSX562IST $
Rutronik No.: ICOP7410
Unit Pack: 4000
MOQ: 4000
package: MiniSO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.8395 $
3,358.00 $

Prices

4,000 0.8395 $
8,000 0.757 $

2xOP 0,9MHz 1V/µs MiniSO8 SMD Description

Micropower, wide bandwidth 16V CMOS op-amps

Parameter

Slew rate
1.1 V/µs
Channels
2
Package
MiniSO8
R2R
NO
Shutdown
NO
Vcc(max)
16 V
GBW
0.9 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
1 mV
Input bias
1 pA
Icc/ Channel
0.92 µA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Footprint
24.9 mm²
Customs Tariff No.
85423390000
Country
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?