Cart

TSV994IDT

ST TSV994IDT

image shown is a representation only

ST

4xOP 20MHz 10V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: TSV994IDT
Rutronik No.: ICOP7373
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
On request
0.7326 $
1,831.50 $

Prices

2,500 0.7326 $
5,000 0.6932 $
7,500 0.6425 $

4xOP 20MHz 10V/µs SO14 _SMD Description

Rail to rail input/output high merit factor op-amps

Parameter

Slew rate
1 V/µs
Channels
R2R In/Out
Package
SO14
Optimisation
No
R2R
20
Vcc(min)
2.5 V
Shutdown
10
Vcc(max)
5.5 V
GBW
1.5 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
2 mV
Noise
35 nV/rtHz
Input bias
21 pA
Offset drift
780 µV/°C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Footprint
54.25 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?