Cart

TSV994AIYPT

ST TSV994AIYPT

image shown is a representation only

ST

4xOP 20MHz 10V/µs TSSOP14 _SMD
Supplier: STMicroelectronics
Matchcode: TSV994AIYPT
Rutronik No.: ICOP7160
Unit Pack: 2500
MOQ: 2500
package: SOT23-5
Packaging: REEL
In Stock
0.834 $
2,085.00 $

Prices

2,500 0.834 $
5,000 0.7314 $

4xOP 20MHz 10V/µs TSSOP14 _SMD Description

Rail to rail input/output high merit factor op-amps

Parameter

Slew rate
10 V/µs
Channels
4
Package
SOT23-5
Optimisation
LowVoltage
R2R
R2R In/Out
Vcc(min)
2.5 V
Shutdown
No
Vcc(max)
5.5 V
GBW
20 MHz
Automotive
AEC-Q(100)
Top(min)
-40 °C
Top(max)
125 °C
Input offset
4.5 mV
Noise
21 nV/rtHz
Input bias
1 pA
Offset drift
2 µV/°C
Icc/ Channel
780 µA
Output current
35 mA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
14.7 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?