Cart

TSV992IYDT

ST TSV992IYDT

image shown is a representation only

ST

2xOP 20MHz 10V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TSV992IYDT
Rutronik No.: ICOP7157
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
0.5161 $
1,290.25 $

Prices

2,500 0.5161 $
5,000 0.4883 $
7,500 0.4526 $

2xOP 20MHz 10V/µs SO8 _SMD Description

Rail to rail input/output high merit factor op-amps

Parameter

Slew rate
10 V/µs
Channels
2
Package
SO8
Optimisation
LowVoltage
R2R
R2R In/Out
Vcc(min)
2.5 V
Shutdown
No
Vcc(max)
5.5 V
GBW
20 MHz
Automotive
AEC-Q(100)
Top(min)
-40 °C
Top(max)
125 °C
Input offset
4.5 mV
Noise
21 nV/rtHz
Input bias
1 pA
Offset drift
2 µV/°C
Icc/ Channel
780 µA
Output current
35 mA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?