Cart

TSV992AIST

ST TSV992AIST

image shown is a representation only

ST

2xOP 20MHz 10V/µs MiniSO8 _SMD
Supplier: STMicroelectronics
Matchcode: TSV992AIST
Rutronik No.: ICOP7102
Unit Pack: 4000
MOQ: 4000
package: MiniSO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3854 $
1,541.60 $

Prices

4,000 0.3854 $
8,000 0.3475 $

2xOP 20MHz 10V/µs MiniSO8 _SMD Description

Rail to rail input/output high merit factor op-amps

Parameter

Channels
2
R2R
R2R In/Out
Shutdown
No
GBW
20 MHz
Slew rate
10 V/µs
Input offset
1.5 mV
Input bias
1 pA
Offset drift
2 µV/°C
Noise
21 nV/rtHz
Icc/ Channel
780 µA
Output current
35 mA
Vcc(min)
2.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
14.7 mm²
Automotive
NO
Package
MiniSO8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?