Cart

TSV991ILT

ST TSV991ILT

image shown is a representation only

ST

1xOP 20MHz 10V/µs SOT23-5 _SMD
Supplier: STMicroelectronics
Matchcode: TSV991ILT
Rutronik No.: ICOP6379
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
In Stock
0.4141 $
1,242.30 $

Prices

3,000 0.4141 $
6,000 0.3918 $
9,000 0.3632 $

1xOP 20MHz 10V/µs SOT23-5 _SMD Description

Rail to rail input/output high merit factor op-amps

Parameter

Slew rate
10 V/µs
Channels
1
Package
SOT23-5
R2R
R2R In/Out
Vcc(min)
2.5 V
Shutdown
No
Vcc(max)
5.5 V
GBW
20 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.1 mV
Noise
21 nV/rtHz
Input bias
1 pA
Offset drift
2 µV/°C
Icc/ Channel
780 µA
Output current
35 mA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
8.12 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?