Cart

TSV991AIYLT

ST TSV991AIYLT

image shown is a representation only

ST

1xOP 20MHz 10V/µs SOT23-5 _SMD
Supplier: STMicroelectronics
Matchcode: TSV991AIYLT
Rutronik No.: ICOP7155
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
On request
0.546 $
1,638.00 $

Prices

3,000 0.546 $
6,000 0.5166 $

1xOP 20MHz 10V/µs SOT23-5 _SMD Description

Rail to rail input/output high merit factor op-amps

Parameter

Slew rate
10 V/µs
Channels
1
Package
SOT23-5
Optimisation
LowVoltage
R2R
R2R In/Out
Vcc(min)
2.5 V
Shutdown
No
Vcc(max)
5.5 V
GBW
20 MHz
Automotive
AEC-Q(100)
Top(min)
-40 °C
Top(max)
125 °C
Input offset
4.5 mV
Noise
21 nV/rtHz
Input bias
1 pA
Offset drift
2 µV/°C
Icc/ Channel
780 µA
Output current
35 mA
Leadfree Defin.
4
Packaging
REEL
Mounting
SMD
Footprint
8.12 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
France
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?