Cart

TSV914IPT

ST TSV914IPT

image shown is a representation only

ST

4xOP 8MHz 4,5V/µs TSSOP14 _SMD
Supplier: STMicroelectronics
Matchcode: TSV914IPT
Rutronik No.: ICOP6505
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
Topseller
In Stock
0.6891 $
1,722.75 $

Prices

2,500 0.6891 $
5,000 0.6042 $

4xOP 8MHz 4,5V/µs TSSOP14 _SMD Description

Rail to rail input/output widebandwidth op-amps

Parameter

Slew rate
4.5 V/µs
Channels
4
Package
TSSOP14
Optimisation
LowPower
R2R
R2R In/Out
Vcc(min)
2.5 V
Shutdown
No
Vcc(max)
5.5 V
GBW
8 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.1 mV
Noise
21 nV/rtHz
Input bias
1 pA
Offset drift
5 µV/°C
Icc/ Channel
780 µA
Output current
35 mA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
32 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?