Cart

TSV912IQ2T

ST TSV912IQ2T

image shown is a representation only

ST

2xOP 8MHz 4,5V/µs DFN8 _SMD
Supplier: STMicroelectronics
Matchcode: TSV912IQ2T
Rutronik No.: ICOP7393
Unit Pack: 3000
MOQ: 3000
package: DFN8
Packaging: REEL
On request
0.506 $
1,518.00 $

Prices

3,000 0.506 $
6,000 0.4865 $
9,000 0.4593 $
12,000 0.432 $

2xOP 8MHz 4,5V/µs DFN8 _SMD Description

Rail to rail input/output widebandwidth op-amps

Parameter

Slew rate
1 V/µs
Channels
R2R In/Out
Package
DFN8
Optimisation
No
R2R
8
Vcc(min)
2.5 V
Shutdown
4.5
Vcc(max)
5.5 V
GBW
1.5 MHz
Automotive
AEC-Q(100)
Top(min)
-40 °C
Top(max)
125 °C
Input offset
2 mV
Noise
35 nV/rtHz
Input bias
21 pA
Offset drift
800 µV/°C
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
4 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?